Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXRE1004FFTA

EAR99 ZXRE1004 Tape & Reel (TR) 2012 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE1004FFTA.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages23 years ago

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-12.29%

Alternate Parts

Price @ 1000
$ 0.672
$ 0.61
Stock
6,579,478
440,473
Authorized Distributors
2
2
Case/Package
TSOP
TSOP
Number of Pins
3
3
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.183 V
1.183 V
Max Output Voltage
1.257 V
1.232 V
Tolerance
3 %
1 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
Cathode Current
8 µA
8 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-03-05
LTD Date2024-09-08

Related Parts

Diodes Inc.ZXRE125FFTA
Voltage Reference, Micropower, Shunt - Fixed, ZXRE125 Series, 1.22V, SOT-23-3
Diodes Inc.ZXRE1004DFTA
EAR99 ZXRE1004 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
Diodes Inc.ZXRE125EFTA
ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
Texas InstrumentsLM385M3X-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Texas InstrumentsREF2912AIDBZR
IC, SERIES V-REF, 1.25V, 2%, 3-SOT-23; T; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsREF3012AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Diodes Inc. ZXRE1004FFTA provided by its distributors.

EAR99 ZXRE1004 Tape & Reel (TR) 2012 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
VOLTAGE REFERENCE, 1.22V, SOT-23; Available until stocks are exhausted
SOT23 MICROPOWER (4µA) 1.22V VOLTAGE REFERENCE, 20mA, -40°C to 85°C
Diodes Inc SCT
1.22 V 20 mA Fixed Output Surface Mount Voltage Reference - SOT-23
Voltage Reference, 1.22V, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXRE1004FFTA
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
The ZXRE1004 is a 1.22 volt band gap reference circuit designed for ultra low current operation, typically 4uA. The device is available in a SOT23 surface mount package offering the ultimate in space and power saving. These features make the ZXRE1004 particularly suitable for portable and battery powered applications. SOT23 tolerance selection is available to 0.5% for precision applications. Excellent performance is maintained over the 8 uA to 20mA operating current range with a typical temperature coefficient of only 20ppm/oC. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. As well as the SOT23, the ZXRE1004 can offer a pin for pin compatible alternative to the REF1004, LT1004 and LM185/385 series of voltage references with an E-Line (TO92 style) equivalent.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated