What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMP6A16DN8QTA

Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A16DN8QTA.

IHS

Datasheet8 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-49.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.DMN6070SSD-13
DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 4.1 A, SOICencapsulation, surface mount, 8Pin
Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Transistor MOSFET Array Dual P-CH 60V 3.2A 8-Pin PowerPAK SO T/R
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9407
P-Channel 60 V 150 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ

Descriptions

Descriptions of Diodes Inc. ZXMP6A16DN8QTA provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R
Trans MOSFET P-CH 60V 2.9A Automotive AEC-Q101 8-Pin SO T/R
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 60V VDS, 20±V VGS
Diodes Inc SCT
P-Channel (Dual) 60 V 2.9 A 85 mOhm SMT Enhancement Mode Mosfet - SO-8
2.15W 20V 1V@ 250µA (Min) 24.2nC@ 10V 2individualPChannel 60V 85mΩ@ 2.9A,10V 2.9A 1.021nF@30V SOIC-8 SMD mount
Power Field-Effect Transistor, 2.9A I(D), 60V, 0.085ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated