onsemi NDS9407

P-Channel 60 V 150 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS9407.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages24 years ago

JRH Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+4.33%

CAD Models

Download onsemi NDS9407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET P-CH 60V 4.7A 8-Pin SOIC N T/R / MOSFET P-CH 60V 4.7A 8-SOIC
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
N-Channel Dual MOSFET | MOSFET 2N-CH 62V 3.6A 8-SOIC
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode, -60V, -3.0 A, 110 mΩ
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20

Descriptions

Descriptions of onsemi NDS9407 provided by its distributors.

P-Channel 60 V 150 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Trans MOSFET P-CH 60V 3A 8-Pin SOIC T/R / MOSFET P-CH 60V 3A 8-SOIC
60V P-Channel PowerTrench® MOSFET -3.0A, 150mΩ
MOSFET, P; Transistor Polarity:P Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.6V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:-3A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:-1.6V; Voltage Vgs Rds on Measurement:-10V
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V – 20V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS9407.
  • NDS9407...