Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMP3A17DN8TA

Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP3A17DN8TA.

IHS

Datasheet7 pages19 years ago
Datasheet7 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-4.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.ZXMC3A17DN8TA
Dual N & P Channel 30 V 5.4 A 1.25 W Surface Mount Complementary Mosfet - SOIC-8
InfineonIRF7316TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.042Ohm;ID -4.9A;SO-8;PD 2W;VGS +/-20
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
onsemiFDS4953
Trans MOSFET P-CH 30V 5A 8-Pin SOIC T/R
onsemiNDS9936
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 35nC @ 10V 5A 900mW 10ns

Descriptions

Descriptions of Diodes Inc. ZXMP3A17DN8TA provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R
Dual P-Channel 30 V 0.07 Ohm Enhancement Mode MOSFET - SOIC-8
Trans MOSFET P-CH 30V 4.4A Automotive 8-Pin SOIC T/R
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET DUAL P-CHANNEL 30V 4.4A SOIC8
Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2.1W 20V 1V@ 250µA 8.28nC@ 5V 2individualPChannel 30V 70mΩ@ 3.2A,10V 3.4A 630pF@15V SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated