What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN2B14FHTA

N-channel 20 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2B14FHTA.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.396
Stock
1,886,540
35,955
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
3.5 A
4.3 mA
Threshold Voltage
-
1 V
Rds On Max
55 mΩ
-
Gate to Source Voltage (Vgs)
8 V
-
Power Dissipation
1.5 W
1.5 W
Input Capacitance
872 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3
Single P-Channel 20 V 0.039 O 19 nC Surface Mount Power Mosfet - SOT-23
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZXMN2A14FTA
ZXMN2A14 Series 20 V 0.06 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZXMN2B14FHTA provided by its distributors.

N-channel 20 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3
Mosfet, N-Ch, 20V, 3.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXMN2B14FHTA
Trans MOSFET N-CH 20V 4.3A 3-Pin SOT-23 T/R
MOSFET 20V N-Channel MOSFET w/low gate drive cap
DiodesZetex NMOS, Vds=20 V, 4.3 A, SOT-23, , 3
MOSFET N-CHANNEL 20V 4.3A SOT23
Small Signal Field-Effect Transistor
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated