What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI2323DS-T1-GE3

Single P-Channel 20 V 0.039 O 19 nC Surface Mount Power Mosfet - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2323DS-T1-GE3.

Future Electronics

Datasheet8 pages3 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-10.48%

CAD Models

Download Vishay SI2323DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
457,231
4,422,034
4,422,034
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-20 V
-20 V
-20 V
Continuous Drain Current (ID)
3.7 A
3.6 A
3.6 A
Threshold Voltage
-1 V
-
-
Rds On Max
39 mΩ
35 mΩ
35 mΩ
Gate to Source Voltage (Vgs)
8 V
10 V
10 V
Power Dissipation
750 mW
810 mW
810 mW
Input Capacitance
1.02 nF
1.61 nF
1.61 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-21
LTD Date2025-07-21

Related Parts

Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of Vishay SI2323DS-T1-GE3 provided by its distributors.

Single P-Channel 20 V 0.039 O 19 nC Surface Mount Power Mosfet - SOT-23
20V 3.7A 39m´Î@4.5V4.7A 750mW 1V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Trans MOSFET P-CH 20V 3.7A 3-Pin SOT-23 T/R
P-CHANNEL 20-V (D-S) MOSFET Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:-4700mA; Drain Source Voltage, Vds:-20V; On Resistance, Rds(on):0.068ohm; Rds(on) Test Voltage, Vgs:8V; Threshold Voltage, Vgs Typ:-1V ;RoHS Compliant: Yes
MOSFET, P CH, 20V, 4.7A, TO-236; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.039ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:750mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236; No. of Pins:3; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2323DS-T1-GE3.
  • SI2323DST1GE3