What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP3310FTA

Trans MOSFET P-CH 100V 0.075A Automotive 3-Pin SOT-23 T/R

$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP3310FTA.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages0 years ago

TME

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-19.83%

CAD Models

Download Diodes Inc. ZVP3310FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.344
Stock
1,304,124
92,511
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
100 V
-100 V
Continuous Drain Current (ID)
75 mA
75 mA
Threshold Voltage
-
-3.5 V
Rds On Max
20 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
330 mW
330 mW
Input Capacitance
50 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
Diodes Inc.ZXMN10A07FTA
ZXMN10A07F Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET -SOT-23
Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R
Trans MOSFET N-CH 100V 2.3A 3-Pin SOT-23 T/R / MOSFET N-CH 100V 2.3A SOT-23
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23

Descriptions

Descriptions of Diodes Inc. ZVP3310FTA provided by its distributors.

Trans MOSFET P-CH 100V 0.075A Automotive 3-Pin SOT-23 T/R
P-Channel 100 V 20 Ohm Enhancement Mode Vertical DMOS FET-SOT-223
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: P-Channel / Enhancement mode Power dissipation: 0.33 W
SOT23 P-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.075A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated