What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP3310F

Trans MOSFET P-CH 100V 0.075A Automotive 3-Pin SOT-23
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP3310F.

Newark

Datasheet2 pages19 years ago

IHS

element14

Inventory History

3 month trend:
-4.64%

CAD Models

Download Diodes Inc. ZVP3310F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.291
Stock
104,677
1,246,946
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
-100 V
100 V
Continuous Drain Current (ID)
75 mA
75 mA
Threshold Voltage
-3.5 V
-
Rds On Max
-
20 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
-
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1988-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZVP3310F provided by its distributors.

Trans MOSFET P-CH 100V 0.075A Automotive 3-Pin SOT-23
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:75mA; Drain Source Voltage Vds:-100V; On Resistance Rds(on):20ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3.5V; Power Dissipati
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:0.075A; On Resistance, Rds(on):20ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.33W; Current, Idm pulse:1.2A ;RoHS Compliant: Yes
MOSFET, P, SOT-23; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-100V; Current, Id Cont:0.075A; Resistance, Rds On:20ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-3.5V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:1.2A; Device Marking:ZVP3310F; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.33W; Power, Pd:0.33W; Power, Ptot:0.33W; SMD Marking:MR; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:100V; Voltage, Vgs th Max:-3.5V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated