What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVN4306AV

N-Channel 60 V 0.33 Ohm Through Hole Enhancement Mode DMOS FET - TO-92
$ 0.826
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4306AV.

Newark

Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-43.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZVN4306A
N-Channel 60 V 0.33 Ohm Enhancement Mode Vertical DMOS FET-TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Diodes Inc.ZVP3306A
Transistor ZVP3306A MOSFET P-Channel 60V 160mA TO-92
Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZVN4306AV provided by its distributors.

N-Channel 60 V 0.33 Ohm Through Hole Enhancement Mode DMOS FET - TO-92
Power MOSFET, N Channel, 60 V, 1.1 A, 0.22 ohm, E-Line, Through Hole
Trans MOSFET N-CH 60V 1.1A Automotive 3-Pin E-Line
Power Field-Effect Transistor, 1.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
850mW(Ta) 20V 3V@1mA 1individualNChannel 60V 330mΩ@ 3A,10V 1.1A 350pF@25V TO-92 Through hole mounting 4.77mm*2.41mm*4.01mm
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:1.1A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:850mW; No. of Pins:3Pins RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN4306AV.