What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP3306A

Transistor ZVP3306A MOSFET P-Channel 60V 160mA TO-92
$ 0.453
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP3306A.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-42.67%

CAD Models

Download Diodes Inc. ZVP3306A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2027-01-06
LTD Date2027-07-06

Related Parts

Diodes Inc.ZVP4105A
Trans MOSFET P-CH 50V 0.175A 3-Pin E-Line
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
Diodes Inc.ZVN3306A
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
onsemi2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92

Descriptions

Descriptions of Diodes Inc. ZVP3306A provided by its distributors.

Transistor ZVP3306A MOSFET P-Channel 60V 160mA TO-92
P-Channel 60 V 14 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Trans MOSFET P-CH 60V 0.16A Automotive 3-Pin E-Line
Mosfet Bvdss: 41V~60V Ep3sc Bulk 4K Rohs Compliant: Yes
MOSFET, P CH, 60V, -160mA, E-LIN
Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-Channel 60V 160mA (Ta) TO-226-3
DiodesZetex PChannel EnhancedMOSTube, Vds=60 V, 160 mA, E-Lineencapsulation, Through hole mounting, 3Pin
P-Ch -60V -0,16A 0,625W 14R E-Line
MOSFET, P, E-LINE; Transistor Polarity:P Channel; Continuous Drain Current Id:160mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):14ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3.5V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-160mA; Current Temperature:25°C; Device Marking:ZVP3306A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:625mW; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Pulse Current Idm:1.6A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVP3306A.