Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX968STZ

ZTX968STZ Series 12 V 4.5 A PNP Silicon Planar Medium Power High Current - TO-92
$ 0.541
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX968STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

Alternate Parts

Price @ 1000
$ 0.541
$ 0.63
Stock
78,399
133,791
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
4.5 A
4.5 A
Transition Frequency
85 MHz
80 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
150
150
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX949STZ
Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX949
ZTX949 Series 30 V 4.5 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX948STZ
ZTX948 Series 20 V 4.5 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA931YTA
Transistor, bjt, pnp,60V V(Br)Ceo,700Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA931YTA

Descriptions

Descriptions of Diodes Inc. ZTX968STZ provided by its distributors.

ZTX968STZ Series 12 V 4.5 A PNP Silicon Planar Medium Power High Current - TO-92
Power Bipolar Transistor, 4.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 12V 4.5A 1200mW 3-Pin E-Line Box
300mV@ 200mA,5A PNP 1.2W -6V 50nA -15V 12V 4.5A TO-92-3 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
Compliant Through Hole 2.41 mm 4.01 mm 4.77 mm 453.59237 mg PNP 80 MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated