Diodes Inc. ZTX968

Power Bipolar Transistor, 4.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
$ 0.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX968.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.528
Stock
388,587
57,723
Authorized Distributors
5
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
4.5 A
4.5 A
Transition Frequency
80 MHz
85 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
150
150
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiBC638TA
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC636TA
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX789A
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC638TF
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX968 provided by its distributors.

Power Bipolar Transistor, 4.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
300mV@200mA 5A PNP 1.2W 6V 50nA 15V 12V 4.5A TO-92 Wire Mount, TH 4.77mm × 2.41mm × 4.01mm
PNP SILICON PLANAR MEDIUM POWER HIGH CURRENT TRANSISTOR | TRANS PNP 12V 4.5A E-LINE
Trans GP BJT PNP 12V 4.5A 3-Pin E-Line

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated