onsemi BC638TA

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC638TA.

onsemi

Datasheet5 pages4 years ago
Datasheet4 pages15 years ago

IHS

Future Electronics

Fairchild Semiconductor

Master Electronics

Inventory History

3 month trend:
-26.34%

CAD Models

Download onsemi BC638TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.066
Stock
691,312
224,295
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
500 mA
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
25
40
Power Dissipation
1 W
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-07-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiBC638TF
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC636TFR
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC636TA
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 60V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC638TA provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
BC638 Series PNP 60 V 1 W Through Hole Epitaxial Silicon Transistor - TO-92-3
60V 1W 25@5mA,2V 1A PNP TO-92-3 Bipolar (BJT) ROHS
Transistor, Pnp, 60V, 1A, To-92-3; |Onsemi BC638TA
Trans GP BJT PNP 60V 1A 1000mW 3-Pin TO-92 Fan-Fold
60V 1W 1A 40@150mA2V 100MHz 500mV@500mA50mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-1 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, 60V, 1A, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 40hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd