onsemi BC636TA

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.089
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC636TA.

onsemi

Datasheet5 pages4 years ago
Datasheet4 pages15 years ago

IHS

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.17%

CAD Models

Download onsemi BC636TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.089
$ 0.077
Stock
732,183
493,140
Authorized Distributors
4
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
500 mA
Transition Frequency
100 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
hFE Min
25
25
Power Dissipation
1 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-19
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiBC636TFR
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
onsemiMPS6652
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA

Descriptions

Descriptions of onsemi BC636TA provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar junction transistor, PNP, -500 mA, -80 V, THT, TO-92, BC636TA
Bipolar Transistors - BJT TO-92 PNP GP AMP
Trans GP BJT PNP 45V 1A 3-Pin TO-92 Ammo
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-1 A, maximum collector-emission voltage-45 V
TRANSISTOR, BIPOL, PNP, -45V, TO-226AA-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: -1A; DC Current Gain hFE: 25hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd