Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX857

Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.808
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX857.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-11.33%

CAD Models

Download Diodes Inc. ZTX857 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.808
$ 0.653
Stock
205,450
72,375
Authorized Distributors
6
6
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
3 A
3 A
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
100
15
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX857STZ
Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole
Diodes Inc.ZTX457
ZTX457 Series 300 V 1 W 500 mA NPN Bipolar Transistor TO-92
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N6517TA
TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I; TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),TO-92

Descriptions

Descriptions of Diodes Inc. ZTX857 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ZTX857 Series NPN 5 A 300 V Silicon Planar Medium Power Transistor - TO-92-3
Trans GP BJT NPN 300V 3A 1200mW 3-Pin E-Line
250mV@ 600mA,3A NPN 1.2W 6V 50nA 330V 300V 3A TO-92 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency Typ ft:80MHz; Power Dissipation Pd:1.2W; DC Collector Current:3A; DC Current Gain hFE:200; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:3A; Current Ic @ Vce Sat:3A; Current Ic Continuous a Max:3A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:80MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1.2W; Power Dissipation Ptot Max:1.2W; Termination Type:Through Hole; Voltage Vcbo:330V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated