What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX790ASTZ

ZTX790A Series PNP 2 A 40 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX790ASTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-1.16%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.532
Stock
502,833
157,558,650
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.ZTX790A
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
50V 1W 120@500mA,2V 2A PNP TO-92-3 Bipolar Transistors - BJT ROHS
onsemiMPSW63
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-226AE
onsemiMPSW63G
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX549
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 1 W, E-Line, Through Hole
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of Diodes Inc. ZTX790ASTZ provided by its distributors.

ZTX790A Series PNP 2 A 40 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 2A 1000mW 3-Pin E-Line Box
Transistor, PNP, 40V, 2A, 200DEG C, 1.5W;
DiodesZetex PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-2 A, maximum collector-emission voltage-40 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated