onsemi MPSW56RLRAG

on Semi MPSW56RLRAG PNP Bipolar Transistor, 0.5 A, 80 V, 3-PIN TO-92
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW56RLRAG.

IHS

Datasheet4 pages20 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.099
$ 0.099
Stock
1,492,198
739,925
739,925
Authorized Distributors
4
2
2
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
500 mV
hFE Min
50
50
50
Power Dissipation
1 W
1 W
1 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMPSA56
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
onsemiMPSA56G
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, VCEO -80VDC, IC 500MA, PD 1.5W, TO-92,HFE 100
onsemiPN4249
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSW56RLRAG provided by its distributors.

ON SEMI MPSW56RLRAG PNP BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN TO-92
Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
PNP 1W 4V 500nA 80V 80V 500mA TO-226,TO-92 Through hole mounting 5.21mm*4.19mm*7.87mm
Trans GP BJT PNP 80V 0.5A 1000mW 3-Pin TO-92 T/R
BIPOLAR TRANSISTOR, PNP, -80V; Transisto; BIPOLAR TRANSISTOR, PNP, -80V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:-500mA; DC Current Gain hFE:100

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSW56RLRAG.