What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX694BSTZ

ZTX694B Series 120 V 500 mA 1 W NPN Medium Power High Gain Transistor - TO-92
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX694BSTZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-70.69%

Alternate Parts

Price @ 1000
$ 0.513
$ 0.547
Stock
97,412,653
42,970
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
500 mA
500 mA
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
-
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZTX694B
ZTX694 Series 120V 500mA Through hole Bipolar (BJT) Transistor - TO-92-3
Diodes Inc.ZTX605
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX605STZ
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX694BSTZ provided by its distributors.

ZTX694B Series 120 V 500 mA 1 W NPN Medium Power High Gain Transistor - TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
Trans GP BJT NPN 120V 0.5A 1000mW 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated