What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX690BSTZ

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
$ 0.581
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX690BSTZ.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Mouser

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-58.53%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.521
Stock
355,699
235,524
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX690B
ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX450
Bipolar Transistor (BJT) NPN 45V 1A 150MHz 1W E-Line TO-92
Diodes Inc.ZTX1051A
Bipolar (BJT) Transistor NPN 40V 4A 155MHz 1W Through Hole E-Line (TO-92 compati
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 750mW 160MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
onsemiBC182LB
Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 350 mW, TO-92, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX690BSTZ provided by its distributors.

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current2 A, maximum collector-emission voltage45 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated