Diodes Inc. ZTX450

Bipolar Transistor (BJT) NPN 45V 1A 150MHz 1W E-Line TO-92
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX450.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages29 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+82.41%

CAD Models

Download Diodes Inc. ZTX450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.527
Stock
179,920
355,743
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
15
15
Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bipolar (BJT) Transistor NPN 50V 1A 160MHz 750mW Through Hole TO-92-3
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
onsemiBC33725TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33716TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX450 provided by its distributors.

Bipolar Transistor (BJT) NPN 45V 1A 150MHz 1W E-Line TO-92
ZTX450 Series NPN 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar transistor, NPN, 1 A, 45 V, THT, e-line, ZTX450
TRANSISTOR NPN 45V 1000MA TO92-3
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage45 V
BIPOLAR TRANSISTOR, NPN, 45V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:150MHz; Power Dissipation, Pd:1W; DC Collector Current:1A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, NPN E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Ptot Max:1W; Transistor Type:Power Bipolar; Voltage Vcbo:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX450.