What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX690B

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

$ 0.521
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX690B.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-18.83%

CAD Models

Download Diodes Inc. ZTX690B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.581
Stock
243,524
357,419
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX690BSTZ
ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX1051A
Bipolar (BJT) Transistor NPN 40V 4A 155MHz 1W Through Hole E-Line (TO-92 compati
Diodes Inc.ZTX450
Bipolar Transistor (BJT) NPN 45V 1A 150MHz 1W E-Line TO-92
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 750mW 160MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
onsemiBC182LB
Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 350 mW, TO-92, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX690B provided by its distributors.

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex NPN Transistor, TO-92, TH, 2A, 45V
Bipolar Transistors - BJT NPN Super E-Line
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current2 A, maximum collector-emission voltage45 V
BIPOLAR TRANSISTOR, NPN, 45V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:150MHz; Power Dissipation, Pd:1W; DC Collector Current:2A; DC Current Gain Max (hfe):500 ;RoHS Compliant: Yes
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Typ Gain Bandwidth ft:150MHz; Transistor Case Style:E-Line; No. of Pins:3; Case Style:E-Line; Current Ic @ Vce Sat:1A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Max Current Ic:2A; Max Current Ic Continuous a:2A; Max Power Dissipation Ptot:1W; Max Voltage Vce Sat:0.5V; Min Gain Bandwidth ft:150MHz; Min Hfe:400; No. of Transistors:1; Power Dissipation:1W; Pulsed Current Icm:6A; Termination Type:Through Hole; Transistor Type:Bipolar; Voltage Vcbo:45V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated