Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC182LB

Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 350 mW, TO-92, Through Hole
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC182LB.

Upverter

Technical Drawing3 pages5 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC182LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-03-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi2N5210BU
TRANS NPN 50V 0.1A TO-92 / Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
onsemiSS9014CBU
Bipolar (BJT) Single Transistor, NPN, 45 V, 270 MHz, 450 mW, 100 mA, 200
onsemiMPSA10
RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92

Descriptions

Descriptions of onsemi BC182LB provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 500 mA, 350 mW, TO-92, Through Hole
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 10muA 5V 100mA 350mW 150MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Transistor, NPN, 350mW, 6V, 15nA, 60V, 50V, 100mA, TO-92-3, TH, 5.2mm × 4.19mm × 5.33mm
NPN General Purpose Amplifer Product Highlights: This device is designed for general purpose amplifier application at collector currents to 100mA. Sourced from process 10.
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):40; Package/Case:TO-92; C-E Breakdown Voltage:50V; DC Collector Current:0.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transistor Case Style: TO-92; No. of Pins: 3Pins; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic M
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:350mW; DC Collector Current:500mA; DC Current Gain hFE:80; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:2mA; Device Marking:BC182LB; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:240; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:a; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC182LB.