Diodes Inc. ZTX614

Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX614.

Newark

Datasheet1 page19 years ago
Datasheet1 page19 years ago

IHS

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-27.30%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.394
Stock
12,202,426
274,721
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
800 mA
800 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
1.25 V
1.25 V
hFE Min
10000
10000
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

onsemiZTX614
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE
onsemiMPSA29
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
onsemi2N7051
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX605
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX603
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX614 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
ZTX614 Series 100 V 0.8 A NPN Silicon Planar Medium Power Darlington Transistor
1.25V@ 8mA,800mA NPN - Darlington 1W 10V 100nA 120V 100V 800mA EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
DARLINGTON TRANSISTOR, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1W; DC Collector Current:800mA; DC Current Gain hFE:10000; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:800mA; Collector Emitter Voltage Vces:1.25V; Continuous Collector Current Ic Max:800mA; Current Ic Continuous a Max:800mA; Current Ic hFE:500mA; Device Marking:ZTX614; Full Power Rating Temperature:25°C; Hfe Min:10000; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:120V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated