Diodes Inc. ZTX692B

ZTX692B Series 70 V 1 A NPN Medium Power High Gain Transistor - E-Line TO-92
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX692B.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-4.84%

Alternate Parts

Price @ 1000
$ 0.593
$ 0.513
Stock
198,141,142
82,143
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
70 V
70 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX692BSTZ
500mV@ 10mA, 1A NPN 1W 5V 100nA 70V 70V 1A TO-92-3 Wire Mount, TH 4.77mm × 2.41mm × 4.01mm
Diodes Inc.ZTX451
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 1 W, E-Line, Through Hole
onsemiBC637
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC639
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Diodes Inc.ZTX451STZ
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX692B provided by its distributors.

ZTX692B Series 70 V 1 A NPN Medium Power High Gain Transistor - E-Line TO-92
NPN SILICON PLANAR MEDIUM POWER HIGH GAIN TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:70V; Dc Collector Current:1A; Power Dissipation Pd:1W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:150Mhz; Dc Current Gain Hfe:150Hfe; Msl:-Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX692B.