What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX692BSTZ

Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.513
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX692BSTZ.

IHS

Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.513
$ 0.48
Stock
514,649
198,148,460
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
70 V
70 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX692B
ZTX692B Series 70 V 1 A NPN Medium Power High Gain Transistor - E-Line TO-92
Diodes Inc.ZTX451
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 1 W, E-Line, Through Hole
onsemiBC637
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 625mW 100MHz
onsemiBC639
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Diodes Inc.ZTX451STZ
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX692BSTZ provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Super E-Line
Trans GP BJT NPN 70V 1A 1000mW 3-Pin E-Line Box
500mV@ 10mA,1A NPN 1W 5V 100nA 70V 70V 1A TO-92-3 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated