What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZLDO330T8

SMD/SMT GULL WING Not Qualified BIPOLAR voltage regulator linear 85C 300mA 6.5mm 30mV
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO330T8.

Newark

Datasheet9 pages19 years ago

IHS

element14 APAC

Alternate Parts

Price @ 1000
$ 1.2
$ 1.07
Stock
11,762
307,610
Authorized Distributors
1
3
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
20 V
20 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
30 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSOP
LSOP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
Texas InstrumentsTPS76633DR
IC REG LINEAR 3.3V 250MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.3 V
MC33275 Series 5 V 300 mA Fixed Low Dropout Voltage Regulator - SOIC-8
STMicroelectronicsL4979D013TR
LDO Regulator Pos 5V 0.3A Automotive 8-Pin SO N T/R / IC REG LDO 5V 0.15A 8SO

Descriptions

Descriptions of Diodes Inc. ZLDO330T8 provided by its distributors.

SMD/SMT GULL WING Not Qualified BIPOLAR voltage regulator linear 85C 300mA 6.5mm 30mV
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO8, SMT-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SM
3.3 VOLT ULTRA LOW DROPOUT REGULATOR
V REG LDO +3.3V, SMD, SOIC8, 330; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:20V; Voltage, Output Max:3.3V; Max Output Current:0.3A; Voltage, Dropout:0.03V; Percentage Accuracy:2.5%; No. of Outputs:1; Voltage, Supply Min:-0.3V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:330; IC Generic Number:330; Tolerance, Operating Voltage +:2%; Voltage, Input Min:3.6V; Voltage, Output:3.3V; Voltage:3.3V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated