What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZLDO330T8TA

ZLDO330 Series 3.3 V Fixed Output 300 mA Surface Mount ULDO Regulator - SM-8
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO330T8TA.

IHS

Datasheet9 pages19 years ago
Datasheet9 pages0 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-21.76%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.07
Stock
418,178
13,573
Authorized Distributors
4
1
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
20 V
20 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
100 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSOP
LSOP
Number of Pins
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-06-30
LTD Date2025-12-30

Descriptions

Descriptions of Diodes Inc. ZLDO330T8TA provided by its distributors.

ZLDO330 Series 3.3 V Fixed Output 300 mA Surface Mount ULDO Regulator - SM-8
Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZLDO330T8TA
1mA Fixed 300mA 1 3.3V 300mV 3.3V 20V 200mV@ 300mA 78mV 52mV SM-8 , 1.6mm
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.3A 8-Pin SM T/R
ZLDO330 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 100mV 1.6mm 300mA 2W
VOLTAGE REGULATORS, LDO, 3.3V ULTRA LOW DROPOUT REGULATOR
稳压器, LDO, 固定, 3.3V, 0.3A, -40 至 85度 C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated