What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SD103BWS-7-F

Schottky Diode SOD323 200MW 1-INPUT Invert Gate, PDIP16<AZ
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103BWS-7-F.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.30%

CAD Models

Download Diodes Inc. SD103BWS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.094
$ 0.094
Stock
991,751
331,874
331,874
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
350 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
10 ns
10 ns
10 ns
Capacitance
28 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SD103AWS-7-F
SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.SD103AW-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. SD103BWS-7-F provided by its distributors.

SCHOTTKY DIODE SOD323 200MW 1-INPUT INVERT GATE, PDIP16<AZ
SD103BWS Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.35A 10ns Automotive 2-Pin SOD-323 T/R
SCHOTTKY DIODE ARRAY, 200 mA, 30V, SOD-323
DIODE, SCHOTTKY, 30V, 0.2W, SOD323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:1.5A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOD-323; No. of Pins:2; Current Ifsm:1.5A; Junction Temperature Tj Max:125°C; Package / Case:SOD-323; Reverse Recovery Time trr Typ:10ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103BWS7F