Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR20150CT

Diode Super Barrier Rectifier 150V 20A Automotive 3-Pin(3+Tab) TO-220AB Tube

$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR20150CT.

HQonline

Datasheet5 pages13 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Inventory History

3 month trend:
+682%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.544
Stock
371,902
80,902
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
790 mV
990 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
-
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS15M80CFP
Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
Diodes Inc.MBRF20100CT-JT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U150CTFP
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR10U150CT
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20M80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR20150CT provided by its distributors.

Diode Super Barrier Rectifier 150V 20A Automotive 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 150 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 880 mV
150V 150A 100μA 10A doublecommoncathode TO-220-3 Through hole mounting 10.4mm*4.82mm*8.89mm
880mV@10A 150V 10A 1 pair of common cathodes TO-220-3 Super Barrier Rectifiers (SBR) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR20150CT.