Diodes Inc. PI6CV2304WEX

IC CLK BUFFER 1: 4 140MHZ 8SOIC / Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin SOIC T/R
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6CV2304WEX.

IHS

Datasheet0 pages0 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+33.21%

Alternate Parts

Price @ 1000
$ 0.829
$ 1.018
Stock
203,740
256,296
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
140 MHz
140 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Low Skew Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 2305 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Diodes Inc. PI6CV2304WEX provided by its distributors.

IC CLK BUFFER 1:4 140MHZ 8SOIC / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
160MHz, 4 Output Low Skew Clock Driver with 30-Ohm Output Termination Resistor, -40°C to 85°C
Diodes Inc SCT
Clock Buffer, 0 MHz to 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Voltage Regulator, 3V, 3.6V, 3ns, 140MHz, SOIC-8, SMD, Adhesive Mount, 5mm × 3.9mm × 1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated