What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PDS540-13

Rectifier Diode Schottky 40V 5A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 40V 5A POWERDI5
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS540-13.

IHS

Datasheet5 pages11 years ago

element14 APAC

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-29.79%

CAD Models

Download Diodes Inc. PDS540-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.677
Stock
2,836,223
197,829
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
470 mV
650 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

DIODE ARRAY SCHOTTKY 100V DPAK / Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK T/R
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA
Diodes Inc.PDS1240CTL-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon
STMicroelectronicsSTPS6M100DEE-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Diodes Inc.DFLS240L-7
Diode Schottky 40 Volt 2A 2-Pin PowerDI 123 Tape and Reel

Descriptions

Descriptions of Diodes Inc. PDS540-13 provided by its distributors.

Rectifier Diode Schottky 40V 5A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 40V 5A POWERDI5
On a Reel of 5000, Diodes Inc 40V 5A, Schottky Diode, 3-Pin PowerDI 5 PDS540-13
PDS540 Series 40 V 5 A Surface Mount Schottky Barrier Rectifier - PowerDI-5
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
SCHOTTKY RECTIFIER POWERDI5; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5A; Forward Voltage VF Max:520mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:PowerDI 5; No. of Pins:3; Current Ifsm:150A; Junction Temperature Tj Max:150°C; Package / Case:PowerDI 5; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated