Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMST4401-7-F

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST4401-7-F.

ODG (Origin Data Global)

Datasheet4 pages19 years ago

Future Electronics

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
-98.98%

CAD Models

Download Diodes Inc. MMST4401-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.037
$ 0.037
Stock
1,708,572
3,618,187
3,618,187
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
40
40
40
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.MMST2222A-7-F
MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Diodes Inc.BC817-25W-7
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 200 mW, SOT-323, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMST4401-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMST4401 Series 40 V 600 mA NPN Small Signal Surface Mount Transistor - SOT-323
750mV@ 50mA,500mA NPN 200mW 6V 60V 40V 600mA SOT-323 SMD mount 2.2mm*1.35mm*1mm
TRANSISTOR, NPN, SOT323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 200mW; DC Collector Current: 600mA; DC Current Gain hFE: 100hFE; Transistor Cas
TRANSISTOR, NPN, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Gain Bandwidth ft Typ:250MHz; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-323; SVHC:No SVHC (18-Jun-2010); Collector;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated