Diodes Inc. MMBTA64-7

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA64-7.

IHS

Datasheet3 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
238,271
299,522
299,522
Authorized Distributors
0
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
-30 V
-30 V
Max Collector Current
500 mA
300 mA
300 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
-1.5 V
-1.5 V
hFE Min
20000
10000
10000
Power Dissipation
300 mW
350 mW
350 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBTA63-7-F
MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
onsemiKST63MTF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23

Descriptions

Descriptions of Diodes Inc. MMBTA64-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP DARL 30V 0.5A SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated