Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBR745

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR745.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
1,898,521
59,073
59,073
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
700 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-04-25
LTD Date2013-04-25

Related Parts

Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 7.5A TO220AC
onsemiMBR745
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 45V 7.5A Automotive 3-Pin(3+Tab) TO-262 Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR735
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Diodes Inc. MBR745 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube
Tube Through Hole Schottky Single Diode Schottky 400pF @ 4V 1MHz 7.5A 840mV 150C
Schottky Rectifier, Planar. If - 7.5A, Ifsm - 150A, IR - 100uA, VF - 0.84V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated