onsemi MBR735

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR735.

IHS

Datasheet6 pages17 years ago
Datasheet5 pages13 years ago
Datasheet4 pages29 years ago

Upverter

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR735 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-03-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Rectifier Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 7.5A TO220AC
onsemiMBR745
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Diode Schottky 45V 7.5A Automotive 3-Pin(3+Tab) TO-262 Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1045
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH810D
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR735 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
Diode Schottky 35V 7.5A 2-Pin(2+Tab) TO-220AC Tube
Schottky Power Rectifier, Switch-mode, Dual, 7.5 A, 35 V
150A 100μA 7.5A Freestanding TO-220-2 Through hole mounting 9.65mm(height)
This MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:35V; Package/Case:TO-220; Current Rating:7.5A; Forward Current:7.5A; Forward Voltage:0.84V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 7.5A, 35V, TO220AC; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):7.5A; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:150A; Junction Temperature Tj Max:150°C; Package / Case:TO-220AC; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR735 .