Diodes Inc. DPLS160-7

DiodesZetex PNP Low Saturation Bipolar Transistor, SOT-23, SMD, -1A Ic, -60V Vce
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DPLS160-7.

IHS

Datasheet4 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+148%

CAD Models

Download Diodes Inc. DPLS160-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.13
Stock
1,311,319
25,670,908
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-563
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
-330 mV
-
hFE Min
100
100
Power Dissipation
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DPBT8105-7
DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3
onsemiBSR16
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
onsemiMMBT2907A
Transistor General Purpose BJT PNP 60 Volt 0.8A 3-Pin SOT-23
Diodes Inc.ZXTP2039FTA
PNP Transistor 600mV@100mA 1A 350mW 5V 100nA 80V 60V 1A SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
Diodes Inc.DSS5160T-7
Bipolar (BJT) Single Transistor, PNP, 60 V, 1 A, 725 mW, SOT-23, Surface Mount
onsemiMMBT4354
PNP Transistor, 350mW, 5V, 500nA, 60V, 800mA, SOT-23-3, SMD, 2.92mm × 1.3mm × 930μm

Descriptions

Descriptions of Diodes Inc. DPLS160-7 provided by its distributors.

DiodesZetex PNP Low Saturation Bipolar Transistor, SOT-23, SMD, -1A Ic, -60V Vce
DPLS160 Series 60 V 1 A Surface Mount PNP Transistor - SOT-23-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 60V 1A 300mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated