Diodes Inc. FMMT624TC

Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT624TC.

IHS

Datasheet7 pages13 years ago
Datasheet9 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FMMT624TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.476
Stock
173,082
496,593
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
125 V
125 V
Max Collector Current
1 A
1 A
Transition Frequency
155 MHz
155 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
100
100
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT624TA
Bipolar (BJT) Single Transistor, NPN, 125 V, 1 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT625TA
Single Bipolar Transistor, NPN, 150 V, 1 A, 625 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
onsemiMMBT5551
600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Bipolar Transistors - BJT NPN Epitaxial Transistor
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT624TC provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
250mV@50mA 1A NPN 806mW 7V 100nA 125V 125V 1A SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
Trans GP BJT NPN 125V 1A 806mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN SuperSOT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated