Diodes Inc. FMMT497

Trans GP BJT NPN 300V 0.5A 500mW Automotive 3-Pin SOT-23
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT497.

Newark

Datasheet6 pages19 years ago

IHS

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-27.71%

CAD Models

Download Diodes Inc. FMMT497 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.213
Stock
61,826
2,691,568
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
20
100
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 360 mW, SOT-23, Surface Mount
Diodes Inc.FMMT497TA
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
onsemiKST42MTF
KST42 Series 300 V 500 mA SMT NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMT497 provided by its distributors.

Trans GP BJT NPN 300V 0.5A 500mW Automotive 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
500mW 5V 100nA 300V 300V 500mA SMD mount
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:300V; Continuous Collector Current, Ic:500mA; Collector Emitter Saturation Voltage, Vce(sat):0.2V; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT497.