Diodes Inc. FMMT491

Trans GP BJT NPN 60V 1A 500mW Automotive 3-Pin SOT-23
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT491.

Newark

Datasheet7 pages11 years ago
Datasheet2 pages29 years ago

IHS

element14

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
-52.09%

CAD Models

Download Diodes Inc. FMMT491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
$ 0.191
Stock
140,906
1,216,122
1,216,122
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
30
30
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BCV47 Series NPN 60 V 500 mA SMT Silicon Darlington Transistor - SOT-23-3
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
Diodes Inc.ZXTN25060BFHTA
NPN Transistor 175mV@350mA 3.5A 1.81W 7V 50nA 150V 60V 3.5A SOT-23-3 SMD 3.05mm × 1.4mm × 1mm
Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of Diodes Inc. FMMT491 provided by its distributors.

Trans GP BJT NPN 60V 1A 500mW Automotive 3-Pin SOT-23
500mV@ 1A,100mA NPN 500mW 5V 100nA 80V 40V 1A SOT-23 SMD mount
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; Continuous Collector Current, Ic:1A; Collector Emitter Saturation Voltage, Vce(sat):150mV; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:150mV; Power Dissipation:500mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:500mA; Device Marking:MT491; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:491; Transistors, No. of:1; Voltage, Vcbo:80V; Width, Tape:8mm; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 491