Diodes Inc. FMMT491TA

Single Bipolar Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT491TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

JRH Electronics

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-90.36%

CAD Models

Download Diodes Inc. FMMT491TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.171
$ 0.171
Stock
1,365,161
2,552,884
2,552,884
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
500 mW
600 mW
600 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT451TA
In a Pack of 25, Diodes Inc FMMT451TA NPN Transistor, 1 A, 60 V, 3-Pin SOT-23
Diodes Inc.FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.ZXTN2038FTA
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT491TA provided by its distributors.

Single Bipolar Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
FMMT491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23
MEDIUM POWER NPN TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex NPN Transistor, SOT-23, SMD, 1A 60V
TRANSISTOR, NPN, REEL 3K; Transistor Type:Bipolar; Transistor Polarity:NPN; Voltage, Vceo:60V; Current, Ic Continuous a Max:1A; Voltage, Vce Sat Max:150mV; Power Dissipation:500mW; Hfe, Min:100; ft, Typ:150MHz; Case Style:SOT-23; ;RoHS Compliant: Yes
TRANSISTOR, NPN, REEL 3K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 150hFE; Transistor Case Style

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT491 TA