Diodes Inc. FCX605TA

FCX605 Series 120 V 1 A NPN Silicon High Voltage Darlington Transistor -SOT-89-3
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX605TA.

Farnell

Datasheet7 pages9 years ago

IHS

Newark

Future Electronics

Diodes Inc SCT

CAD Models

Download Diodes Inc. FCX605TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FCX493TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 1 W, SOT-89, Surface Mount
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.FCX491ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 1 A, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. FCX605TA provided by its distributors.

FCX605 Series 120 V 1 A NPN Silicon High Voltage Darlington Transistor -SOT-89-3
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
TRANS, DARL, NPN, 120V, 1A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 100000hFE; Transistor Case Style: SOT-89; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C
Transistor, Darlington, Npn, 120V, 1A, Sot-89; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:120V; Frecuencia De Transición Ft:150Mhz; Disipación De Potencia Pd:1W; Corriente De Colector Dc:1A; Núm. De Contactos:4 |Diodes Inc. FCX605TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated