Diodes Inc. FCX1053A

Trans GP BJT NPN 75V 3A 1600mW Automotive 4-Pin(3+Tab) SOT-89
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX1053A.

Newark

Datasheet7 pages12 years ago
Datasheet6 pages19 years ago

Farnell

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+1957%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.312
Stock
5,161
492,091
Authorized Distributors
3
5
Mount
-
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
75 V
75 V
Max Collector Current
3 A
3 A
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
440 mV
hFE Min
40
40
Power Dissipation
1.6 W
1.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FCX1053ATA
FCX1053A Series NPN 3 A 75 V Surface Mount Medium Power Transistor - SOT-89-3
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCV49TA
BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. FCX1053A provided by its distributors.

Trans GP BJT NPN 75V 3A 1600mW Automotive 4-Pin(3+Tab) SOT-89
Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR, NPN SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 75V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 1.6W; DC Collector Current: 3A; DC Current Gain hFE: 270hFE; Transistor Case Sty
TRANSISTOR, NPN, SOT-89; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:75V; Current Ic Continuous a Max:3000mA; Voltage, Vce Sat Max:30mV; Power Dissipation:1.6W; Min Hfe:300; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX1053A.