Diodes Inc. DPLS160V-7

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DPLS160V-7.

IHS

Datasheet4 pages18 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-36.92%

CAD Models

Download Diodes Inc. DPLS160V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.198
Stock
25,670,908
1,311,319
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
220 MHz
220 MHz
Collector Emitter Saturation Voltage
-
-330 mV
hFE Min
100
100
Power Dissipation
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DSS5160V-7
PNP Transistor 80V 60V 1A 600mW 330mV@100mA 100nA SOT-563 SMD 1.6mm × 1.2mm × 600μm
Diodes Inc.DCX144EH-7
NPN/PNP 50 V 100 mA Pre-Biased Small Signal Dual Transistor - SOT-563
Diodes Inc.DDA114TH-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Dual PNP Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R

Descriptions

Descriptions of Diodes Inc. DPLS160V-7 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
PNP Transistor, 330mV@100mA, 1A, 300mW, 5V, 100nA, 80V, 60V, SOT-563, SMD, 1.6mm × 1.2mm × 600μm
Trans GP BJT PNP 60V 1A 300mW 6-Pin SOT-563 T/R
PNP, 60V, 1A, SOT23, 0.3W
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPLS160V7