onsemi BCW68G

BCW68G Series PNP 350 mW 45 V 800 mA SMT General Purpose Transistor - SOT-23
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW68G.

IHS

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCW68G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-03-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBT2907.
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
Diodes Inc.BCW68HTA
BCW68H Series PNP 0.8 A 45 V SMT Silicon Medium Power Transistor - SOT-23-3
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes

Descriptions

Descriptions of onsemi BCW68G provided by its distributors.

BCW68G Series PNP 350 mW 45 V 800 mA SMT General Purpose Transistor - SOT-23
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 800mA 350mW 100MHz
Trans GP BJT PNP 45V 0.8A 3-Pin SOT-23 T/R
PNP 350mW 5V 20nA 60V 45V 800mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
This device is designed for general purpose amplifier and switching applications at currents to 500 mA. Sourced from Process 63.
Transistor; Transistor Type:Bipolar; Package/Case:SOT-323; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-800mA; Voltage Rating:-45V ;RoHS Compliant: Yes
TRANSISTOR,PNP,45V,0.8A,SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 350mW; DC Collector Current: 800mA; DC Current Gain hFE: 160hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW68G..