Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP4050SSD-13

Transistor MOSFET Array Dual P-CH 40V 5.2A 8-Pin SOIC T/R
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP4050SSD-13.

IHS

Datasheet8 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-76.68%

CAD Models

Download Diodes Inc. DMP4050SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMC4050SSD-13
DMC4050SSD 40 V 5.3 A N & P Channel Enhancement Mode Mosfet - SOIC-8
30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE | Infineon IRF7421D1TRPBF
InfineonIRF7603TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.035Ohm;ID 5.6A;SO-8;PD 1.8W;VGS +/-20V;-55
Diodes Inc.DMP4047SSD-13
Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R
InfineonIRF7406TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMP4050SSD-13 provided by its distributors.

Transistor MOSFET Array Dual P-CH 40V 5.2A 8-Pin SOIC T/R
DMP4050SSD Series 40 V 4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8
Trans MOSFET P-CH 40V 5.2A Automotive 8-Pin SO T/R
MOSFET MOSFET,P-CHANNEL -40V, -4.1A,-5.2A
DUAL P-CHANNEL ENHANCEMENT MODE MOSFET, 40V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 4A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2.14W 20V 3V@ 250µA 13.9nC@ 10V 2individualPChannel 40V 50mΩ@ 6A,10V 4A 674pF@20V SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
场效应管, MOSFET, 双路, P沟道, 40V, 4A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP4050SSD13