Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMC4050SSD-13

DMC4050SSD 40 V 5.3 A N & P Channel Enhancement Mode Mosfet - SOIC-8
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC4050SSD-13.

IHS

Datasheet12 pages3 years ago

Newark

Diodes Inc SCT

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-59.30%

CAD Models

Download Diodes Inc. DMC4050SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SI4286DY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 7 A, 40 V, 8-PIN SOIC
Diodes Inc.DMN4034SSD-13
DMN4034SSD Series 40 V 34 mOhm Dual N-Ch Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMP4047SSD-13
Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R
Diodes Inc.DMP4050SSD-13
Transistor MOSFET Array Dual P-CH 40V 5.2A 8-Pin SOIC T/R
InfineonIRF7406TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMC4050SSD-13 provided by its distributors.

DMC4050SSD 40 V 5.3 A N & P Channel Enhancement Mode Mosfet - SOIC-8
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 40V VDS, 20±V VGS
Diodes Inc SCT
40V COMPL. PAIR ENHANCEMENT MOSFET SOIC8
Trans MOSFET N/P-CH 40V 5.8A 8-Pin SO T/R
2.14W 20V 1.8V@250µA 37.56nC@10V 2N+2P Channel 40V 45mΩ@3A,10V 5.3A 1.7908nF@20V SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
场效应管, MOSFET, 双路, N/P沟道, 40V, 5.3A;
MOSFET, DUAL, N/P-CH, 40V, 5.3A;
Power Field-Effect Transistor, 4.2A I(D), 40V, 0.06ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC4050SSD13