What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMP32D4S-7

Trans MOSFET P-CH 30V 0.3A Automotive 3-Pin SOT-23 T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP32D4S-7.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-36.64%

CAD Models

Download Diodes Inc. DMP32D4S-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.DMG2307L-7
P Channel 30 V 90 mO 1.36 W 8.2 nC Surface Mount Power MosFet - SOT-23
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ

Descriptions

Descriptions of Diodes Inc. DMP32D4S-7 provided by its distributors.

Trans MOSFET P-CH 30V 0.3A Automotive 3-Pin SOT-23 T/R
Power MOSFET, P Channel, 30 V, 300 mA, 2.4 ohm, SOT-23, Surface Mount
DMP32 Series 30 V 0.3 A 2.4 Ohm Single P-Channel MOSFET - SOT-23
Mosfet, P-Ch, 30V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP32D4S-7
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Variants: Enhancement mode Power dissipation: 0.37 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP32D4S7