Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN63D8LDWQ-7

Trans MOSFET N-CH 30V 0.26A Automotive 6-Pin SOT-363 T/R
$ 0.141
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN63D8LDWQ-7.

IHS

Datasheet6 pages4 years ago

Newark

Diodes Inc SCT

TME

Inventory History

3 month trend:
-99.94%

CAD Models

Download Diodes Inc. DMN63D8LDWQ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.113
$ 0.113
Stock
1,169,513
1,510,919
1,510,919
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
220 mA
220 mA
220 mA
Threshold Voltage
-
1.5 V
1.5 V
Rds On Max
2.8 Ω
2.8 Ω
2.8 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
300 mW
300 mW
Input Capacitance
22 pF
22 pF
22 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-07
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMN33D8LDW-7
Trans MOSFET N-CH 30V 250A Automotive 6-Pin SOT-363 T/R
Dual N-Channel Small Signal MOSFET 30V, 250mA, 1.5Ω Automotive Version of the NTJD4001N
Diodes Inc.DMG6301UDW-7
Transistor MOSFET Array Dual N-CH 25V 0.24A 6-Pin SOT-363 T/R
Diodes Inc.DMN3190LDW-7
Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R
BSD316 Series 30V 1.4A 500mW 160mOhm Single N-Channel MOSFET SOT363-6
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363

Descriptions

Descriptions of Diodes Inc. DMN63D8LDWQ-7 provided by its distributors.

Trans MOSFET N-CH 30V 0.26A Automotive 6-Pin SOT-363 T/R
MOSFET 2N-CH 30V 0.22A SOT363 / Mosfet Array 2 N-Channel (Dual) 30V 220mA 300mW Surface Mount SOT-363
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 0.22A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N-CH, 30V, 0.22A;
400mW 20V 1.5V@ 250µA 0.87nC@ 10V 2individualNChannel 30V 2.8Ω@ 250mA,10V 220mA 22pF@25V SOT-363 SMD mount
场效应管, MOSFET, 双路, N沟道, 30V, 0.22A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN63D8LDWQ7