Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN33D8LDW-7

Trans MOSFET N-CH 30V 250A Automotive 6-Pin SOT-363 T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN33D8LDW-7.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. DMN33D8LDW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN63D8LDW-7
Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Diodes Inc.DMN63D8LDWQ-7
Trans MOSFET N-CH 30V 0.26A Automotive 6-Pin SOT-363 T/R
Diodes Inc.DMC3400SDW-13
Trans MOSFET N/P-CH 30V/30V 0.65A/0.45A 6-Pin SOT-363 T/R
Dual N-Channel Small Signal MOSFET 30V, 250mA, 1.5Ω Automotive Version of the NTJD4001N
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 700 mA, 700 mA, 0.323 ohm
BSD316 Series 30V 1.4A 500mW 160mOhm Single N-Channel MOSFET SOT363-6

Descriptions

Descriptions of Diodes Inc. DMN33D8LDW-7 provided by its distributors.

Trans MOSFET N-CH 30V 250A Automotive 6-Pin SOT-363 T/R
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Dual MOSFET, Dual N Channel, 30 V, 250 mA, 2.4 ohm
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 25V~30V Sot363 T&r 3K
350mW 20V 1.5V@ 100µA 1.23nC@ 10V 2individualNChannel 30V 2.4Ω@ 250mA,10V 250mA 48pF@5V SOT-363 SMD mount
MOSFET, DUAL N-CH, 30V, 0.25A, 0.35W; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:250mA; On Resistance Rds(on):2.4ohm; Transistor Mounting:Surface Mount; Rds(on) Test Voltage Vgs:10V

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN33D8LDW-7.
  • DMN33D8LDW7
  • DMN33D8LDW7.