Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN63D8LDW-7

Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN63D8LDW-7.

Inventory History

3 month trend:
-71.80%

CAD Models

Download Diodes Inc. DMN63D8LDW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.112
$ 0.112
Stock
1,571,335
4,528,941
4,528,941
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
220 mA
220 mA
220 mA
Threshold Voltage
1.5 V
-
-
Rds On Max
2.8 Ω
2.8 Ω
2.8 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
-
-
Input Capacitance
22 pF
22 pF
22 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN65D8LDW-7
Transistor MOSFET Array Dual N-CH 60V 200mA 6-Pin SOT-363 T/R
Diodes Inc.DMN33D8LDW-7
Trans MOSFET N-CH 30V 250A Automotive 6-Pin SOT-363 T/R
Diodes Inc.DMN3190LDW-7
Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
Mosfet, N-Ch, 20V, 1.5A, Sot-363; |Infineon Technologies BSD214SNH6327XTSA1
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of Diodes Inc. DMN63D8LDW-7 provided by its distributors.

Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Transistor MOSFET Array Dual N-CH 30V 260mA 6-Pin SOT-363 T/R
Avnet Japan
DiodesZetex N-Ch Enhancement MOSFET, Vds=30V, 260mA, SOT-363, SMD, 6-Pin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN63D8LDW-7.
  • DMN63D8LDW7